MS27656E21B35P

Circular Connector, MIL-DTL-38999 Series I, MS27656 Series, Wall Mount Receptacle, 79 Contacts

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON MS27656E21B35P
ITT CANNON MS27656E21B35P
ITT CANNON MS27656E21B35P
ManufacturerITT CANNON
Manufacturer Part NoMS27656E21B35P
Newark Part No.02K5588
Product RangeMS27656 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoMS27656E21B35P
Newark Part No.02K5588
Product RangeMS27656 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27656 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts79Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement21-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised

Product Overview

The MS27656E21B35P from ITT Cannon is MIL-DTL-38999 Series I wall mount receptacle with 79 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-38999 Series I

Circular Connector Shell Style

Wall Mount Receptacle

Circular Contact Type

Crimp Pin

Insert Arrangement

21-35

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

Environmentally Sealed

Product Range

MS27656 Series

No. of Contacts

79Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate