KPT07P12-10SW

Circular Connector, KPT Series, MIL-DTL-26482 Series I, Jam Nut Receptacle, 10 Contacts

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON KPT07P12-10SW
ITT CANNON KPT07P12-10SW
ITT CANNON KPT07P12-10SW
ManufacturerITT CANNON
Manufacturer Part NoKPT07P12-10SW
Newark Part No.25K5744
Product RangeKPT Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoKPT07P12-10SW
Newark Part No.25K5744
Product RangeKPT Series
Technical Datasheet
Product RangeKPT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement12-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationW
Service ClassEnvironmentally Sealed, Potting Cup
SVHCTo Be Advised

Technical Specifications

Product Range

KPT Series

Circular Connector Shell Style

Jam Nut Receptacle

Circular Contact Type

Solder Socket

Insert Arrangement

12-10

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

Environmentally Sealed, Potting Cup

Equivalent Military Specification

MIL-DTL-26482 Series I

No. of Contacts

10Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

W

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate