DCMMG21HA4PJ

Combination Layout D Sub Connector, Combo D*MM Series, DC-21WA4, Plug, 21 Contacts

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON DCMMG21HA4PJ
ManufacturerITT CANNON
Manufacturer Part NoDCMMG21HA4PJ
Newark Part No.15R8859
Product RangeCombo D*MM Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoDCMMG21HA4PJ
Newark Part No.15R8859
Product RangeCombo D*MM Series
Technical Datasheet
Product RangeCombo D*MM Series
Insert ArrangementDC-21WA4
No. of Signal Contacts17Contacts
No. of Contacts21Contacts
Contact Type17 Signal, 4 Power
No. of Power Positions4
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised

Technical Specifications

Product Range

Combo D*MM Series

Gender

Plug

No. of Contacts

21Contacts

No. of Power Positions

4

D Sub Shell Size

DC

Connector Body Material

Steel Body

Contact Plating

Gold Plated Contacts

Insert Arrangement

DC-21WA4

No. of Signal Contacts

17Contacts

Contact Type

17 Signal, 4 Power

Contact Termination Type

Solder

Connector Mounting

Through Hole Mount

Contact Material

Copper Alloy

SVHC

To Be Advised

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate