CA3102E20-18SBF80F0

Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 9 Contacts

Image is for illustrative purposes only. Please refer to product description.
ITT CANNON CA3102E20-18SBF80F0
ManufacturerITT CANNON
Manufacturer Part NoCA3102E20-18SBF80F0
Newark Part No.98J8958
Product RangeCA Series
Technical Datasheet
See all Technical Docs
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$62.830
5+$51.200
10+$39.560
25+$37.310
50+$36.640
100+$36.240
Price for:Each
Minimum: 1
Multiple: 1
$62.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerITT CANNON
Manufacturer Part NoCA3102E20-18SBF80F0
Newark Part No.98J8958
Product RangeCA Series
Technical Datasheet
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleReverse Bayonet
Insert Arrangement20-18
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised

Product Overview

The CA3102E20-18SBF80F0 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 9 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.

  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is <gt/> 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

CA Series

Circular Connector Shell Style

Box Mount Receptacle

Circular Contact Type

Crimp Socket - Contacts Not Supplied

Insert Arrangement

20-18

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

Environmentally Sealed

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

9Contacts

Coupling Style

Reverse Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate