D2014-SB1-V-VO-C203

Solenoid Valve, D Series, 2 Way, Normally Closed, 1/8" NPT, 225 psi, 12 Vdc, 10 W

Image is for illustrative purposes only. Please refer to product description.
GEMS SENSORS D2014-SB1-V-VO-C203
ManufacturerGEMS SENSORS
Manufacturer Part NoD2014-SB1-V-VO-C203
Newark Part No.06R2373
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 7 week(s)

Product Information

ManufacturerGEMS SENSORS
Manufacturer Part NoD2014-SB1-V-VO-C203
Newark Part No.06R2373
Technical Datasheet
Orifice Size1/8"
Operating Pressure Max225psi
Supply Voltage Max12VDC
Connection Size1/4"
Product Range-
SVHCTo Be Advised

Technical Specifications

Orifice Size

1/8"

Supply Voltage Max

12VDC

Product Range

-

Operating Pressure Max

225psi

Connection Size

1/4"

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate