DP6-1P-24VAC/DC

Power Relay, SPDT, 24 VAC/VDC, 6 A, DP6-1P Series, DIN Rail

Image is for illustrative purposes only. Please refer to product description.
DURAKOOL DP6-1P-24VAC/DC
ManufacturerDURAKOOL
Manufacturer Part NoDP6-1P-24VAC/DC
Newark Part No.78M6783
Product RangeDP6-1P Series
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerDURAKOOL
Manufacturer Part NoDP6-1P-24VAC/DC
Newark Part No.78M6783
Product RangeDP6-1P Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product RangeDP6-1P Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)

Technical Specifications

Contact Configuration

SPDT

Contact Current

6A

Relay Mounting

DIN Rail

Contact Voltage VAC

250V

Relay Terminals

Screw

Contact Material

Silver Tin Oxide

SVHC

No SVHC (15-Jan-2018)

Coil Voltage

24VAC/VDC

Product Range

DP6-1P Series

Coil Type

-

Relay Type

Power - General Purpose

Contact Voltage VDC

24V

Coil Resistance

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate