LTILA51-6S-BL-RC-WBL/125N

Rocker Switch, On-None-Off, SPST, Non Illuminated, Black, Tippette LTIL Series

Image is for illustrative purposes only. Please refer to product description.
CARLING TECHNOLOGIES LTILA51-6S-BL-RC-WBL/125N
Manufacturer Part NoLTILA51-6S-BL-RC-WBL/125N
Newark Part No.93K5539
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
10+$15.040
25+$13.510
50+$12.660
100+$11.970
250+$11.280
Price for:Each
Minimum: 14
Multiple: 1
$210.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoLTILA51-6S-BL-RC-WBL/125N
Newark Part No.93K5539
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap ColourBlack
Product RangeTippette LTIL Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height37mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)

Technical Specifications

Switch Operation

On-None-Off

Illumination

Non Illuminated

Actuator / Cap Colour

Black

Contact Current Max

15A

Contact Voltage VAC

125V

Contact Current DC Max

15A

Panel Cutout Height

37mm

Panel Cutout Diameter

-

SVHC

No SVHC (27-Jun-2018)

Contact Configuration

SPST

Switch Mounting

-

Product Range

Tippette LTIL Series

Contact Current AC Max

15A

Contact Voltage DC Nom

28V

Contact Voltage VDC

28V

Panel Cutout Width

21mm

Switch Terminals

Quick Connect

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate