LPI50XXX1K247XX

Pushbutton Switch, LPI Series, 38.1 mm, SPST-NO, SPST-NC, Momentary, Round Flush, White

Image is for illustrative purposes only. Please refer to product description.
APEM LPI50XXX1K247XX
ManufacturerAPEM
Manufacturer Part NoLPI50XXX1K247XX
Newark Part No.82R3947
Product RangeLPI Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
QuantityPrice
10+$91.640
25+$91.570
50+$91.490
100+$91.050
250+$90.580
Price for:Each
Minimum: 15
Multiple: 15
$1,374.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerAPEM
Manufacturer Part NoLPI50XXX1K247XX
Newark Part No.82R3947
Product RangeLPI Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLPI Series
Panel Cutout Diameter38.1mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Voltage DC Nom12V
Actuator / Cap ColourWhite
Contact Current DC Max5A
Contact Voltage VDC12V
IP RatingIP53
Switch MountingPanel Mount
Switch TerminalsScrew
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)

Technical Specifications

Pushbutton Switch Type

Standard

Panel Cutout Diameter

38.1mm

Contact Current Max

5A

Pushbutton Actuator Style

Round Flush

Actuator / Cap Colour

White

Contact Voltage VDC

12V

Switch Mounting

Panel Mount

Panel Cutout (H x W)

-

Product Range

LPI Series

Contact Configuration

SPST-NO, SPST-NC

Switch Operation

Momentary

Contact Voltage DC Nom

12V

Contact Current DC Max

5A

IP Rating

IP53

Switch Terminals

Screw

SVHC

No SVHC (16-Jul-2019)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate

Product Compliance Certificate