TV07RW-13-35P-LC

Circular Connector, TV Series, MIL-DTL-38999 Series III, Jam Nut Receptacle, 22 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL AEROSPACE TV07RW-13-35P-LC
AMPHENOL AEROSPACE TV07RW-13-35P-LC
AMPHENOL AEROSPACE TV07RW-13-35P-LC
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTV07RW-13-35P-LC
Newark Part No.97J3367
Product RangeTV Series
Technical Datasheet
See all Technical Docs
532 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$130.220
5+$129.690
10+$129.170
25+$128.640
50+$126.880
Price for:Each
Minimum: 1
Multiple: 1
$130.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTV07RW-13-35P-LC
Newark Part No.97J3367
Product RangeTV Series
Technical Datasheet
Product RangeTV Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts22Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
SVHCTo Be Advised

Product Overview

The TV07RW-13-35P-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 22 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

TV Series

Circular Connector Shell Style

Jam Nut Receptacle

Circular Contact Type

Crimp Pin - Contacts Not Supplied

Insert Arrangement

13-35

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

Corrosion Resistant, EMI

Equivalent Military Specification

MIL-DTL-38999 Series III

No. of Contacts

22Contacts

Coupling Style

Threaded

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate