MS3101A24-7S-RES

Circular Connector, MIL-DTL-5015 Series, MS3101 Series, Cable Mount Receptacle, 16 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL MS3101A24-7S-RES
AMPHENOL INDUSTRIAL MS3101A24-7S-RES
AMPHENOL INDUSTRIAL MS3101A24-7S-RES
Manufacturer Part NoMS3101A24-7S-RES
Newark Part No.96J7409
Product RangeMS3101 Series
Technical Datasheet
See all Technical Docs
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$46.750
5+$43.700
10+$40.640
25+$38.890
50+$37.630
100+$36.680
250+$36.290
Price for:Each
Minimum: 1
Multiple: 1
$46.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoMS3101A24-7S-RES
Newark Part No.96J7409
Product RangeMS3101 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3101 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement24-7
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCCadmium

Product Overview

The MS3101A24-7S-RES from Amphenol is MIL-DTL-5015 series cable mount receptacle with 16 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.

  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-5015 Series

Circular Connector Shell Style

Cable Mount Receptacle

Circular Contact Type

Solder Socket

Insert Arrangement

24-7

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

General Duty

Product Range

MS3101 Series

No. of Contacts

16Contacts

Coupling Style

Threaded

Connector Body Material

Aluminum Alloy Body

Contact Material

Brass, Copper Alloy

Insert Rotation

N

SVHC

Cadmium

Alternatives for MS3101A24-7S-RES

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate

Product Compliance Certificate