MS27508E14B35S-LC

Circular Connector, MIL-DTL-38999 Series II, MS27508 Series, Box Mount Receptacle, 37 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL MS27508E14B35S-LC
AMPHENOL INDUSTRIAL MS27508E14B35S-LC
AMPHENOL INDUSTRIAL MS27508E14B35S-LC
Manufacturer Part NoMS27508E14B35S-LC
Newark Part No.31K3803
Product RangeMS27508 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part NoMS27508E14B35S-LC
Newark Part No.31K3803
Product RangeMS27508 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series II
Product RangeMS27508 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts37Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement14-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium

Product Overview

The MS27508E14B35S-LC from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 37 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-38999 Series II

Circular Connector Shell Style

Box Mount Receptacle

Circular Contact Type

Crimp Socket - Contacts Not Supplied

Insert Arrangement

14-35

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

Environmentally Sealed

Product Range

MS27508 Series

No. of Contacts

37Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

Cadmium

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate

Product Compliance Certificate