MS27467T15F5PA

Circular Connector, MIL-DTL-38999 Series I, MS27467 Series, Straight Plug, 5 Contacts, Crimp Pin

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL MS27467T15F5PA
AMPHENOL INDUSTRIAL MS27467T15F5PA
AMPHENOL INDUSTRIAL MS27467T15F5PA
Manufacturer Part NoMS27467T15F5PA
Newark Part No.02M3740
Product RangeMS27467 Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$159.830
5+$159.440
10+$159.040
25+$158.650
50+$157.660
Price for:Each
Minimum: 1
Multiple: 1
$159.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoMS27467T15F5PA
Newark Part No.02M3740
Product RangeMS27467 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27467 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement15-5
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCCadmium

Product Overview

The MS27467T15F5PA from Amphenol is MIL-DTL-38999 Series I straight plug with 5 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-38999 Series I

Circular Connector Shell Style

Straight Plug

Circular Contact Type

Crimp Pin

Insert Arrangement

15-5

Connector Body Plating

Electroless Nickel

Contact Plating

Gold

Service Class

Environmentally Sealed

Product Range

MS27467 Series

No. of Contacts

5Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

A

SVHC

Cadmium

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate

Product Compliance Certificate