MS27467E17A35SB

Circular Connector, MIL-DTL-38999 Series I, MS27467 Series, Straight Plug, 55 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL MS27467E17A35SB
AMPHENOL INDUSTRIAL MS27467E17A35SB
AMPHENOL INDUSTRIAL MS27467E17A35SB
Manufacturer Part NoMS27467E17A35SB
Newark Part No.54K2451
Product RangeMS27467 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part NoMS27467E17A35SB
Newark Part No.54K2451
Product RangeMS27467 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series I
Product RangeMS27467 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts55Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement17-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingClear Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassEnvironmentally Sealed
SVHCCadmium

Product Overview

The MS27467E17A35SB from Amphenol is MIL-DTL-38999 Series I straight plug with 55 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Technical Specifications

Military Specification

MIL-DTL-38999 Series I

Circular Connector Shell Style

Straight Plug

Circular Contact Type

Crimp Socket

Insert Arrangement

17-35

Connector Body Plating

Clear Chromate over Cadmium

Contact Plating

Gold

Service Class

Environmentally Sealed

Product Range

MS27467 Series

No. of Contacts

55Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

B

SVHC

Cadmium

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate

Product Compliance Certificate