GTCL030-36-10SX

Circular Connector, GTC Series, MIL-DTL-5015 Series, Wall Mount Receptacle, 48 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL GTCL030-36-10SX
AMPHENOL INDUSTRIAL GTCL030-36-10SX
AMPHENOL INDUSTRIAL GTCL030-36-10SX
Manufacturer Part NoGTCL030-36-10SX
Newark Part No.96J3293
Product RangeGTC Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$193.440
5+$190.620
10+$188.100
25+$186.080
50+$184.110
Price for:Each
Minimum: 1
Multiple: 1
$193.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoGTCL030-36-10SX
Newark Part No.96J3293
Product RangeGTC Series
Technical Datasheet
Product RangeGTC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts48Contacts
Circular Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Insert Arrangement36-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationX
Service ClassGeneral Duty
SVHCTo Be Advised

Technical Specifications

Product Range

GTC Series

Circular Connector Shell Style

Wall Mount Receptacle

Circular Contact Type

Crimp Socket

Insert Arrangement

36-10

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

General Duty

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

48Contacts

Coupling Style

Reverse Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

X

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate