CTVP00RW-15-35P-506

Circular Connector, CTV Series, MIL-DTL-38999 Series III, Wall Mount Receptacle, 37 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL CTVP00RW-15-35P-506
AMPHENOL INDUSTRIAL CTVP00RW-15-35P-506
AMPHENOL INDUSTRIAL CTVP00RW-15-35P-506
Manufacturer Part NoCTVP00RW-15-35P-506
Newark Part No.96J1527
Product RangeCTV Series
Technical Datasheet
See all Technical Docs
155 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$82.020
5+$76.940
10+$71.860
25+$65.780
50+$60.520
100+$57.570
Price for:Each
Minimum: 1
Multiple: 1
$82.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoCTVP00RW-15-35P-506
Newark Part No.96J1527
Product RangeCTV Series
Technical Datasheet
Product RangeCTV Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts37Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement15-35
Connector Body MaterialComposite Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCTo Be Advised

Product Overview

The CTVP00RW-15-35P-506 from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 37 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

CTV Series

Circular Connector Shell Style

Wall Mount Receptacle

Circular Contact Type

Crimp Pin

Insert Arrangement

15-35

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

EMI

Equivalent Military Specification

MIL-DTL-38999 Series III

No. of Contacts

37Contacts

Coupling Style

Threaded

Connector Body Material

Composite Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate