CS3102A24-67S

Circular Connector, CS Series, MIL-DTL-5015 Series, Box Mount Receptacle, 19 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL CS3102A24-67S
AMPHENOL INDUSTRIAL CS3102A24-67S
AMPHENOL INDUSTRIAL CS3102A24-67S
Manufacturer Part NoCS3102A24-67S
Newark Part No.96J1306
Product RangeCS Series
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part NoCS3102A24-67S
Newark Part No.96J1306
Product RangeCS Series
Product RangeCS Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement24-67
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised

Product Overview

The CS3102A24-67S from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 19 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.

  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range from -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Low cost and less weight
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

CS Series

Circular Connector Shell Style

Box Mount Receptacle

Circular Contact Type

Solder Socket

Insert Arrangement

24-67

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

General Duty

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

19Contacts

Coupling Style

Threaded

Connector Body Material

Aluminum Alloy Body

Contact Material

Brass, Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate