AN3057-12B

Circular Connector Clamp, AN3057 Type, 20 / 22, 19.05 mm, Zinc Alloy, 97 Series

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL AN3057-12B
Manufacturer Part NoAN3057-12B
Newark Part No.96J1224
Product Range97 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part NoAN3057-12B
Newark Part No.96J1224
Product Range97 Series
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.05mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors, Shell Sizes 20, 22
SVHCTo Be Advised

Technical Specifications

Connector Shell Size

20 / 22

Strain Relief Material

Zinc Alloy

For Use With

97 Series Circular Connectors, Shell Sizes 20, 22

Cable Diameter Max

19.05mm

Product Range

97 Series

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate