AIPT05A-10-6S-LC

Circular Connector, PT Series, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL AIPT05A-10-6S-LC
Manufacturer Part NoAIPT05A-10-6S-LC
Newark Part No.03C3954
Product RangePT Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part NoAIPT05A-10-6S-LC
Newark Part No.03C3954
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised

Technical Specifications

Product Range

PT Series

Circular Connector Shell Style

Straight Plug

Circular Contact Type

Crimp Socket - Contacts Not Supplied

Insert Arrangement

10-6

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Gold

Service Class

General Duty

Equivalent Military Specification

MIL-DTL-26482 Series I

No. of Contacts

6Contacts

Coupling Style

Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate