AIB6TC28-51PS

Circular Connector, AIB Series, MIL-DTL-5015 Series, Straight Plug, 12 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL AIB6TC28-51PS
Manufacturer Part NoAIB6TC28-51PS
Newark Part No.96J1092
Product RangeAIB Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$173.890
5+$173.280
10+$172.670
25+$172.060
50+$168.810
Price for:Each
Minimum: 1
Multiple: 1
$173.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoAIB6TC28-51PS
Newark Part No.96J1092
Product RangeAIB Series
Technical Datasheet
Product RangeAIB Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling StyleReverse Bayonet
Insert Arrangement28-51
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised

Product Overview

The AIB6TC28-51PS from Amphenol is AIB series, MIL-DTL-5015 series equivalent straight plug with 12 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.

  • High reliability, lightweight and resistant to damage
  • UL approved (file E115497)
  • Audible, visual and tactile confirmation of mating
  • Operating temperature range from -55°C to +125°C
  • Mating life of 2000 cycles, IP67 and NEMA 4P rated
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Technical Specifications

Product Range

AIB Series

Circular Connector Shell Style

Straight Plug

Circular Contact Type

Solder Pin

Insert Arrangement

28-51

Connector Body Plating

Olive Drab Chromate over Cadmium

Contact Plating

Silver

Service Class

General Duty

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

12Contacts

Coupling Style

Reverse Bayonet

Connector Body Material

Aluminum Alloy Body

Contact Material

Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate