97-3106A-18-689

Circular Shell, Mil-C-5015 Equivalent, 97 Series, Solid Shell Straight Plug, Size 18 Inserts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL 97-3106A-18-689
Manufacturer Part No97-3106A-18-689
Newark Part No.97J5103
Product Range97 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part No97-3106A-18-689
Newark Part No.97J5103
Product Range97 Series
Technical Datasheet
Product Range97 Series
For Use WithSize 18 Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size18
SVHCTo Be Advised

Technical Specifications

Product Range

97 Series

For Use With

Size 18 Inserts

Connector Shell Size

18

Shell Type

Solid Shell Straight Plug

Connector Body Material

Aluminum Alloy Body

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate