97-3101A22-22S(946)

Circular Connector, 97 Series, MIL-DTL-5015 Series, Cable Mount Receptacle, 4 Contacts

Image is for illustrative purposes only. Please refer to product description.
AMPHENOL INDUSTRIAL 97-3101A22-22S(946)
AMPHENOL INDUSTRIAL 97-3101A22-22S(946)
AMPHENOL INDUSTRIAL 97-3101A22-22S(946)
Manufacturer Part No97-3101A22-22S(946)
Newark Part No.17M5758
Product Range97 Series
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

Manufacturer Part No97-3101A22-22S(946)
Newark Part No.17M5758
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement22-22
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised

Product Overview

The 97-3101A22-22S(946) from Amphenol is 97 series, MIL-DTL-5015 series equivalent cable mount receptacle with 4 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.

  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is <gt/> 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Technical Specifications

Product Range

97 Series

Circular Connector Shell Style

Cable Mount Receptacle

Circular Contact Type

Solder Socket - Contacts Not Supplied

Insert Arrangement

22-22

Connector Body Plating

-

Contact Plating

Silver

Service Class

General Duty

Equivalent Military Specification

MIL-DTL-5015 Series

No. of Contacts

4Contacts

Coupling Style

Threaded

Connector Body Material

Aluminum Alloy Body

Contact Material

Brass, Copper Alloy

Insert Rotation

N

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate