D3448-89134

Connector Accessory, Strain Relief, D89 Series Wire-to-Board Receptacles, 34 Positions, Plastic

Image is for illustrative purposes only. Please refer to product description.
3M D3448-89134
Manufacturer3M
Manufacturer Part NoD3448-89134
Newark Part No.12P7106
Product RangeD3448 Series
Also Known AsGTIN UPC EAN: 00051119908275 80001205543
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 7 week(s)

Product Information

Manufacturer3M
Manufacturer Part NoD3448-89134
Newark Part No.12P7106
Product RangeD3448 Series
Also Known AsGTIN UPC EAN: 00051119908275 80001205543
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions34Positions
Strain Relief MaterialPlastic
Product RangeD3448 Series
SVHCTo Be Advised

Technical Specifications

Accessory Type

Strain Relief

No. of Positions

34Positions

Product Range

D3448 Series

For Use With

D89 Series Wire-to-Board Receptacles

Strain Relief Material

Plastic

SVHC

To Be Advised

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate