Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPCCG-LFP14.4V10A
Newark Part No.13AJ2994
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.870 |
Price for:Each
Minimum: 1
Multiple: 1
$39.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPCCG-LFP14.4V10A
Newark Part No.13AJ2994
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLiFePO4
Output Voltage14.4VDC
Charge Current10A
No. of Cells Charged-
Battery Size Code-
Supply Voltage240V
Product Range-
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
14.4VDC
No. of Cells Charged
-
Supply Voltage
240V
Plug Type
US
Battery Technologies Supported
LiFePO4
Charge Current
10A
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate