You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WM5T/70

Loudspeaker, In Wall, 25 W, 80 Hz-18 kHz Frequency, 11 " x 7.5 " x 3.5 ", Coliseum Mini Series

WM5T/70 - Loudspeaker, In Wall, 25 W, 80 Hz-18 kHz Frequency, 11 " x 7.5 " x 3.5 ", Coliseum Mini Series

The actual product may differ from image shown

Manufacturer Part No:
WM5T/70
Newark Part No.:
02AH8702
Product Range
Coliseum Mini Series
Technical Datasheet:
WM5T/70   Datasheet
See all Technical Docs

Product Range Selector (Coliseum Mini Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
80Hz

:
18kHz

:
11"

:
7.5"

:
3.5"

:
Coliseum Mini Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Coliseum WM5T/70 in-wall, flush mount loudspeaker is your answer. This compact speaker is ideally suited for many applications: commercial installations, home theatre, or home stereo. Using the volume between wall studs as an enclosure, this bass reflex speaker has a 5" woofer and mylar dome tweeter that provide impressive bass, and clean, crisp high frequency response. Installation is a snap with the provided cutting/painting template, while press-fit grille hides all mounting holes to give the WM5T/70 a very clean and finished look. All mounting hardware is also provided. The baffle is made of white ABS plastic with a matching, white, perforated metal grille. It can be easily painted to match its surroundings.
  • High Performance Two-Way In-wall Speaker
  • 5-inch Woofer / 1-inch Mylar Dome Tweeter
  • Power Taps at 5, 10 and 20 Watts
  • 50 watts (8-ohm mode)
  • Open Back Design
  • Mounting Hardware Included
  • Paintable Metal Grille and ABS Plastic Baffle

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$69.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $69.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange