You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0402JR-07100RL

SMD Chip Resistor, 100 ohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

RC0402JR-07100RL - SMD Chip Resistor, 100 ohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402JR-07100RL
Newark Part No.:
67R9968
Product Range
RC Series
Technical Datasheet:
RC0402JR-07100RL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100ohm

:
± 5%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC Series

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19,477 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.125

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.125
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.005
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.005
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange