You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0402FR-071RL

SMD Chip Resistor, 1 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

RC0402FR-071RL - SMD Chip Resistor, 1 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-071RL
Newark Part No.:
67R9883
Product Range
RC Series
Technical Datasheet:
RC0402FR-071RL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC Series

:
± 200ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RC0402FR-071RL is a surface-mount Chip Resistor with lead-free terminations made by thick film process. It is suitable for all general purpose application. It is reducing environmentally hazardous wastes. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat and finally the two external terminations.
  • High component and equipment reliability
  • Saving of PCB space
  • -55 to 155°C Operating temperature range

Alternatives for RC0402FR-071RL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

10000+ $0.003  

Restricted Item Add

YAGEO

Surface Mount Thick Film Resistor, RC Series, 1 ohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.018   100+ $0.006   250+ $0.006   500+ $0.005   1000+ $0.005   2500+ $0.004   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 1 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

     

Each (Supplied on Cut Tape)

1+ $0.005   25+ $0.005   100+ $0.005   250+ $0.005   500+ $0.005   1000+ $0.005   2500+ $0.005   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 1 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

     
Restricted Item Add

MULTICOMP PRO

Surface Mount Thick Film Resistor, MCWR Series, 1 ohm, 62.5 mW, - 1%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Full Reel)

10000+ $0.006   20000+ $0.005   50000+ $0.004   100000+ $0.002   More Pricing...

Restricted Item Add
     

Each

5000+ $0.018  

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.02   20000+ $0.014   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,660 In stock

12,660 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/18/21

$0.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.006
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.006
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.005
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.005
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.