You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0402FR-071RL

SMD Chip Resistor, 1 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

RC0402FR-071RL - SMD Chip Resistor, 1 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-071RL
Newark Part No.:
66R1106
Product Range
RC Series
Technical Datasheet:
RC0402FR-071RL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC Series

:
± 200ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The RC0402FR-071RL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • 0402 (1005 metric) EIA size code
  • Resistance is 1ohm with ±1% tolerance
  • Maximum working voltage is 50V and power rating is 63mW
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Alternatives for RC0402FR-071RL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

YAGEO

SMD Chip Resistor, 1 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.018   100+ $0.006   250+ $0.006   500+ $0.005   1000+ $0.005   2500+ $0.004   More Pricing...

Restricted Item Add

YAGEO

Surface Mount Thick Film Resistor, RC Series, 1 ohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.018   100+ $0.006   250+ $0.006   500+ $0.005   1000+ $0.005   2500+ $0.004   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 1 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

     

Each (Supplied on Cut Tape)

1+ $0.005   25+ $0.005   100+ $0.005   250+ $0.005   500+ $0.005   1000+ $0.005   2500+ $0.005   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 1 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

     
Restricted Item Add

MULTICOMP PRO

Surface Mount Thick Film Resistor, MCWR Series, 1 ohm, 62.5 mW, - 1%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Full Reel)

10000+ $0.007   20000+ $0.005   50000+ $0.004   100000+ $0.003   More Pricing...

Restricted Item Add
     

Each

5000+ $0.018  

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.02   20000+ $0.014   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/21/20

$0.003

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ $0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.