You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0402FR-071ML

SMD Chip Resistor, 1 Mohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

RC0402FR-071ML - SMD Chip Resistor, 1 Mohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-071ML
Newark Part No.:
67R9882
Product Range
RC Series
Technical Datasheet:
RC0402FR-071ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
± 1%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
General Purpose

:
RC Series

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RC0402FR-071ML is a Chip Resistor constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. This RC series surface mount general purpose resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • 100V Dielectric withstanding voltage
  • -55 to 155°C Operating temperature range

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18,983 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange