You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0402FR-071KL - 

SMD Chip Resistor, 0402 [1005 Metric], 1 kohm, RC Series, 50 V, Thick Film, 62.5 mW

RC0402FR-071KL - SMD Chip Resistor, 0402 [1005 Metric], 1 kohm, RC Series, 50 V, Thick Film, 62.5 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-071KL
Newark Part No.:
67R9877
Product Range
RC Series
Technical Datasheet:
RC0402FR-071KL   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
1kohm
:
RC Series
:
50V
:
Thick Film
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0402FR-071KL is a Chip Resistor constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. This RC series surface mount general purpose resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
  • Halogen-free epoxy
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • 100V Dielectric withstanding voltage
  • -55 to 155°C Operating temperature range

Applications

Industrial

Alternatives for RC0402FR-071KL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 0402 [1005 Metric], 1 kohm, RC Series, 50 V, Thick Film, 62.5 mW

     

Each (Supplied on Full Reel)

1+ $0.002   10000+ $0.002   More Pricing...

Restricted Item Add

YAGEO

Surface Mount Chip Resistor, Thick Film, RC Series, 1 kohm, 62.5 mW, 1%, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Full Reel)

1+ $0.002   10000+ $0.002   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.175   25+ $0.025   100+ $0.015   250+ $0.014   500+ $0.011   1000+ $0.009   2500+ $0.008   5000+ $0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.005   10000+ $0.005   20000+ $0.004   50000+ $0.003   100000+ $0.002   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.006   5000+ $0.006   10000+ $0.005   25000+ $0.004   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0402 [1005 Metric], 1 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

     

Each (Supplied on Full Reel)

1+ $0.011   10000+ $0.011   More Pricing...

Restricted Item Add

PANASONIC

SMD Chip Resistor, 0402 [1005 Metric], 1 kohm, ERJ2R Series, 50 V, Thick Film, 63 mW

     
Restricted Item Add

VISHAY

SMD Chip Resistor, 0402 [1005 Metric], 1 kohm, CRCW Series, 50 V, Thick Film, 63 mW

     

Each (Supplied on Cut Tape)

1+ $0.14   25+ $0.13   100+ $0.067   250+ $0.061   500+ $0.055   1000+ $0.049   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.02   250+ $0.015   500+ $0.014   1000+ $0.012   5000+ $0.011   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.027   10+ $0.024   100+ $0.019   1000+ $0.014   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,716 In stock

11,716 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$0.002

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.10
$0.002
 
25+ $0.012
$0.002
 
100+ $0.004
$0.002
 
250+ $0.004
$0.002
 
500+ $0.003
$0.002
 
1000+ $0.003
$0.002
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.