You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RC0201JR-070RL - 

SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, RC Series, 25 V, Thick Film, 50 mW

RC0201JR-070RL - SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, RC Series, 25 V, Thick Film, 50 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0201JR-070RL
Newark Part No.:
66R0913
Product Range
RC Series
Technical Datasheet:
RC0201JR-070RL   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
0ohm
:
RC Series
:
25V
:
Thick Film
:
50mW
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0201JR-070RL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • Jumper with 0201 (0603 metric) EIA size code
  • Tolerance is ±5%
  • Maximum working voltage is 25V and power rating is 50mW
  • Operating temperature range from -55°C to 125°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for RC0201JR-070RL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, RC Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.003   25+ $0.003   100+ $0.003   250+ $0.003   500+ $0.003   1000+ $0.003   2500+ $0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.09   10+ $0.047   100+ $0.028   1000+ $0.018   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.07   10+ $0.059   25+ $0.043   50+ $0.032   More Pricing...

Restricted Item Add

PANASONIC

SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, ERJ1G Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.263   25+ $0.025   100+ $0.01   250+ $0.009   500+ $0.008   1000+ $0.006   2500+ $0.005   5000+ $0.004   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.002   10+ $0.002   100+ $0.002   1000+ $0.002   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0201 [0603 Metric], 0 ohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.047   100+ $0.026   250+ $0.021   500+ $0.015   1000+ $0.009   2500+ $0.006   5000+ $0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.072   50+ $0.023   100+ $0.016   250+ $0.012   500+ $0.009   1000+ $0.007   2500+ $0.005   5000+ $0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.007   5000+ $0.007   10000+ $0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.19   25+ $0.083   100+ $0.048   250+ $0.043   500+ $0.038   1000+ $0.026   2500+ $0.024   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,000 In stock

20,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

$0.006

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price Your Price
 
 
1+ $0.008
$0.006
 
10000+ $0.008
$0.006
 
20000+ $0.007
$0.006
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.