You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0201FR-0710KL - 

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, RC Series, 25 V, Thick Film, 50 mW

RC0201FR-0710KL - SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, RC Series, 25 V, Thick Film, 50 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0201FR-0710KL
Newark Part No.:
67R9862
Product Range
RC Series
Technical Datasheet:
RC0201FR-0710KL   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
10kohm
:
RC Series
:
25V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for RC0201FR-0710KL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, RC Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Full Reel)

1+ $0.005   10000+ $0.005   20000+ $0.004   More Pricing...

Restricted Item Add

PANASONIC

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, ERJ1G Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.073   100+ $0.029   250+ $0.023   500+ $0.018   1000+ $0.011   2500+ $0.01   5000+ $0.009   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, MCRE Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Full Reel)

1+ $0.006   15000+ $0.006   30000+ $0.005   75000+ $0.004   150000+ $0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.052   10+ $0.029   100+ $0.016   1000+ $0.011   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.035   25+ $0.035   100+ $0.035   250+ $0.035   500+ $0.035   1000+ $0.032   2500+ $0.03   5000+ $0.03   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.074   100+ $0.062   250+ $0.045   500+ $0.028   1000+ $0.012   2500+ $0.01   5000+ $0.009   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.104   50+ $0.033   100+ $0.023   250+ $0.018   500+ $0.013   1000+ $0.01   2500+ $0.008   5000+ $0.007   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.01   5000+ $0.01   10000+ $0.007   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,336 In stock

3,336 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

$0.13

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.13
 
25+ $0.03
 
100+ $0.01
 
250+ $0.009
 
500+ $0.009
 
1000+ $0.008
 
2500+ $0.005
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.