You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC0201FR-0710KL - 

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, RC Series, 25 V, Thick Film, 50 mW

RC0201FR-0710KL - SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, RC Series, 25 V, Thick Film, 50 mW

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0201FR-0710KL
Newark Part No.:
66R0630
Product Range
RC Series
Technical Datasheet:
RC0201FR-0710KL   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
10kohm
:
RC Series
:
25V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RC0201FR-0710KL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
  • 0201 (0603 metric) EIA size code
  • Resistance is 10Kohm with ±1% tolerance
  • Maximum working voltage is 25V and power rating is 50mW
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for RC0201FR-0710KL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, RC Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.13   25+ $0.03   100+ $0.01   250+ $0.009   500+ $0.009   1000+ $0.008   2500+ $0.005   More Pricing...

Restricted Item Add

PANASONIC

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, ERJ1G Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.073   100+ $0.029   250+ $0.023   500+ $0.018   1000+ $0.011   2500+ $0.01   5000+ $0.009   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, MCRE Series, 25 V, Thick Film, 50 mW

     

Each (Supplied on Full Reel)

1+ $0.006   15000+ $0.006   30000+ $0.005   75000+ $0.004   150000+ $0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.052   10+ $0.029   100+ $0.016   1000+ $0.011   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.035   25+ $0.035   100+ $0.035   250+ $0.035   500+ $0.035   1000+ $0.032   2500+ $0.03   5000+ $0.03   More Pricing...

Restricted Item Add

VISHAY

SMD Chip Resistor, 0201 [0603 Metric], 10 kohm, CRCW e3 Series, 30 V, Thick Film, 50 mW

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.074   100+ $0.062   250+ $0.045   500+ $0.028   1000+ $0.012   2500+ $0.01   5000+ $0.009   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.104   50+ $0.033   100+ $0.023   250+ $0.018   500+ $0.013   1000+ $0.01   2500+ $0.008   5000+ $0.007   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.01   5000+ $0.01   10000+ $0.007   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,000 In stock

10,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

$0.005

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
1+ $0.005
 
10000+ $0.005
 
20000+ $0.004
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.