PE2512FKE7W0R1L

RES, R1, 1%, 2W, METAL FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO PE2512FKE7W0R1L
ManufacturerYAGEO
Manufacturer Part NoPE2512FKE7W0R1L
Newark Part No.68AK6003
Product RangePE_L Series
4,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
4000+$0.154
8000+$0.149
16000+$0.144
24000+$0.138
40000+$0.132
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoPE2512FKE7W0R1L
Newark Part No.68AK6003
Product RangePE_L Series
Resistance0.1ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.1ohm

Resistor Case / Package

2512 [6432 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 50ppm/°C

Product Width

3.18mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

PE_L Series

Power Rating

2W

Resistor Technology

Metal Film

Product Length

6.35mm

Product Height

0.64mm

Operating Temperature Max

170°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for PE2512FKE7W0R1L

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code