New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      P4KE15CA-AT/B

                      TVS Diode, P4KE-AT Series, Bidirectional, 12.8 V, 21.2 V, DO-41 (DO-204AL), 2 Pins

                      YAGEO P4KE15CA-AT/B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoP4KE15CA-AT/B
                      Newark Part No.36AK5104
                      Product RangeP4KE-AT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2500+$0.062
                      Price for:Each
                      Minimum: 30000
                      Multiple: 3000
                      $1,860.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoP4KE15CA-AT/B
                      Newark Part No.36AK5104
                      Product RangeP4KE-AT Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeP4KE-AT Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage12.8V
                      Clamping Voltage Max21.2V
                      Diode Case StyleDO-41 (DO-204AL)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage14.3V
                      Maximum Breakdown Voltage15.8V
                      Peak Pulse Power Dissipation400W
                      Operating Temperature Max150°C
                      Diode MountingThrough Hole
                      QualificationAEC-Q101
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      P4KE-AT series transient voltage suppressors (TVS) are typically used in applications such as I/O interface, AC/DC power supply and low frequency signal transmission line (RS232, RS485, etc.). It features axial lead terminals, solderable per MIL-STD-750, method 2026.

                      • Glass passivated junction, low inductance, excellent clamping capability
                      • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
                      • Fast response time, typical IR less than 1μA above 12V
                      • High temperature soldering guaranteed: 265°C/10 seconds/.375″,(9.5mm) lead length, 5lbs tension
                      • Plastic package has underwriters laboratory flammability 94V-0
                      • Meets MSL level 1, per J-STD-020
                      • Safety certification: UL: E244458
                      • AEC-Q101 qualified, IEC61000-4-2 ESD 30KV Air, 30KV contact compliance
                      • Case: JEDEC DO-41 moulded plastic

                      Technical Specifications

                      Product Range

                      P4KE-AT Series

                      Reverse Standoff Voltage

                      12.8V

                      Diode Case Style

                      DO-41 (DO-204AL)

                      Minimum Breakdown Voltage

                      14.3V

                      Peak Pulse Power Dissipation

                      400W

                      Diode Mounting

                      Through Hole

                      SVHC

                      No SVHC (15-Jan-2019)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      21.2V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      15.8V

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.