You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC0603KRX7R9BB102 - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

CC0603KRX7R9BB102 - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0603KRX7R9BB102
Newark Part No.:
68R4786
Product Range
CC Series
See all Technical Docs

Product Information

:
1000pF
:
50V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
CC Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22μF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for CC0603KRX7R9BB102

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Full Reel)

1+ $0.006   4000+ $0.006   8000+ $0.006   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Full Reel)

1+ $0.003   4000+ $0.003   8000+ $0.003   20000+ $0.003   40000+ $0.003   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.083   10+ $0.036   50+ $0.026   100+ $0.016   250+ $0.013   500+ $0.012   1000+ $0.009   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.131   10+ $0.067   25+ $0.048   100+ $0.031   250+ $0.026   500+ $0.023   1000+ $0.017   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.011   4000+ $0.011   8000+ $0.01   20000+ $0.008   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, VJ Series

     

Each (Supplied on Cut Tape)

1+ $0.072   25+ $0.072   50+ $0.072   100+ $0.061   250+ $0.061   500+ $0.057   1000+ $0.051   More Pricing...

Restricted Item Add

VISHAY

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, VJ Series

     

Each (Supplied on Full Reel)

1+ $0.047   4000+ $0.047   8000+ $0.047   16000+ $0.047   24000+ $0.045   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MCU Series

     

Each (Supplied on Cut Tape)

1+ $0.038   10+ $0.018   50+ $0.011   100+ $0.009   250+ $0.008   500+ $0.007   1000+ $0.004   More Pricing...

Restricted Item Add

MULTICOMP PRO

Multilayer Ceramic Capacitor, MCCA Series, 1000 pF, 10%, X7R, 10 V, 0603 [1608 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.115   10+ $0.075   50+ $0.04   100+ $0.033   250+ $0.028   500+ $0.023   1000+ $0.021   More Pricing...

Restricted Item Add

MULTICOMP PRO

Multilayer Ceramic Capacitor, MCCA Series, 1000 pF, 10%, X7R, 25 V, 0603 [1608 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.115   10+ $0.075   50+ $0.04   100+ $0.033   250+ $0.028   500+ $0.023   1000+ $0.021   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,965 In stock

6,965 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/13/20

$0.009

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.10
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.039
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.029
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.018
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.017
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.015
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.014
$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.