You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC0603KRX7R9BB102

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

CC0603KRX7R9BB102 - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0603KRX7R9BB102
Newark Part No.:
65R8249
Product Range
CC Series
See all Technical Docs

Product Information


:
1000pF

:
50V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
CC Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22μF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

Alternatives for CC0603KRX7R9BB102

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.105   25+ $0.041   50+ $0.03   100+ $0.019   250+ $0.018   500+ $0.016   1000+ $0.015   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Cut Tape)

1+ $0.104   10+ $0.045   50+ $0.033   100+ $0.02   250+ $0.016   500+ $0.015   1000+ $0.011   More Pricing...

Restricted Item Add

MULTICOMP PRO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

     

Each (Supplied on Full Reel)

4000+ $0.009   8000+ $0.008   20000+ $0.008   40000+ $0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.105   25+ $0.041   50+ $0.03   100+ $0.019   250+ $0.018   500+ $0.016   1000+ $0.015   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.08   50+ $0.059   100+ $0.038   250+ $0.034   500+ $0.029   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

     

Each (Supplied on Full Reel)

1+ $0.026   4000+ $0.026   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.073   50+ $0.055   100+ $0.036   250+ $0.031   500+ $0.026   1000+ $0.02   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.121   10+ $0.062   25+ $0.044   100+ $0.029   250+ $0.024   500+ $0.021   1000+ $0.016   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16,000 In stock

16,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/23/20

$0.009

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ $0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ $0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.