You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC0603JRNPO9BN331 - 

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, CC Series

CC0603JRNPO9BN331 - SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, CC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0603JRNPO9BN331
Newark Part No.:
65R8062
Product Range
CC Series
See all Technical Docs

Product Information

:
330pF
:
50V
:
0603 [1608 Metric]
:
± 5%
:
C0G / NP0
:
CC Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 0.22pF to 100nF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 16V to 50V
  • High temperature range of -55°C to 125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for CC0603JRNPO9BN331

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.018   25+ $0.018   50+ $0.018   100+ $0.018   250+ $0.018   500+ $0.018   1000+ $0.018   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.12   25+ $0.066   50+ $0.048   100+ $0.03   250+ $0.028   500+ $0.027   1000+ $0.025   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.074   10+ $0.034   50+ $0.02   100+ $0.016   250+ $0.014   500+ $0.011   1000+ $0.008   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.021   4000+ $0.021   8000+ $0.018   20000+ $0.013   More Pricing...

Restricted Item Add

MULTICOMP PRO

Multilayer Ceramic Capacitor, MCCA Series, 330 pF, 1%, C0G / NP0, 10 V, 0603 [1608 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.114   10+ $0.111   50+ $0.085   100+ $0.078   250+ $0.074   500+ $0.072   1000+ $0.063   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

94W8604 - SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, MC Series

23T7113 - Multilayer Ceramic Capacitor, MCCA Series, 330 pF, 1%, C0G / NP0, 10 V, 0603 [1608 Metric] RoHS Compliant: Yes

View all alternatives / recommendations
$0.018

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ $0.018
 
4000+ $0.018
 
8000+ $0.017
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.