You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC0402KRX7R9BB102 - 

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CC Series

CC0402KRX7R9BB102 - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0402KRX7R9BB102
Newark Part No.:
65R7702
Product Range
CC Series
See all Technical Docs

Product Information


:
1000pF

:
50V

:
0402 [1005 Metric]

:
± 10%

:
X7R

:
CC Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22μF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

Alternatives for CC0402KRX7R9BB102

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.095   25+ $0.018   100+ $0.008   250+ $0.008   500+ $0.007   1000+ $0.006   2500+ $0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.026   100+ $0.011   250+ $0.01   500+ $0.008   1000+ $0.006   2500+ $0.005   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.002   25+ $0.002   100+ $0.002   250+ $0.002   500+ $0.002   1000+ $0.002   2500+ $0.002   5000+ $0.002   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.007  

Restricted Item Add

YAGEO

Multilayer Ceramic Capacitor, CC Series, 1000 pF, - 10%, X7R, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.095   25+ $0.018   100+ $0.008   250+ $0.008   500+ $0.007   1000+ $0.006   2500+ $0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.101   10+ $0.033   25+ $0.024   100+ $0.016   250+ $0.015   500+ $0.013   1000+ $0.011   More Pricing...

Restricted Item Add

AVX

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.049   100+ $0.021   250+ $0.019   500+ $0.015   1000+ $0.011   2500+ $0.01   More Pricing...

Restricted Item Add

KEMET

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series KEMET

     

Each (Supplied on Cut Tape)

1+ $0.125   25+ $0.028   100+ $0.011   250+ $0.01   500+ $0.009   1000+ $0.006   2500+ $0.005   More Pricing...

Restricted Item Add

MULTICOMP PRO

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Full Reel)

10000+ $0.008   20000+ $0.006   50000+ $0.004   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, M Series

     

Each (Supplied on Cut Tape)

1+ $0.005   25+ $0.005   100+ $0.005   250+ $0.005   500+ $0.005   1000+ $0.005   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50,000 In stock

50,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/7/20

$0.005

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ $0.005
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.