You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC0402JRNPO9BN101 - 

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, CC Series

CC0402JRNPO9BN101 - SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, CC Series

The actual product may differ from image shown

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0402JRNPO9BN101
Newark Part No.:
65R7555
Product Range
CC Series
See all Technical Docs

Product Information

:
100pF
:
50V
:
0402 [1005 Metric]
:
± 5%
:
C0G / NP0
:
CC Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 0.22pF to 100nF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 16V to 50V
  • High temperature range of -55°C to 125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for CC0402JRNPO9BN101

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, CC Series

     

Each (Supplied on Cut Tape)

1+ $0.005   25+ $0.005   100+ $0.005   250+ $0.005   500+ $0.005   1000+ $0.005   2500+ $0.004   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.004   25+ $0.004   100+ $0.004   250+ $0.004   500+ $0.004   1000+ $0.004   2500+ $0.004   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, M Series

     

Each (Supplied on Full Reel)

1+ $0.006   10000+ $0.006   More Pricing...

Restricted Item Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, M Series

     

Each (Supplied on Cut Tape)

1+ $0.091   25+ $0.02   100+ $0.009   250+ $0.008   500+ $0.007   1000+ $0.006   2500+ $0.006   5000+ $0.005   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.027   5000+ $0.023   10000+ $0.018   20000+ $0.013   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.005   10000+ $0.005   20000+ $0.004   50000+ $0.003   More Pricing...

Restricted Item Add
     

Each

1+ $0.748   10+ $0.532   25+ $0.473   50+ $0.415   100+ $0.352   500+ $0.298   1000+ $0.263   2500+ $0.24   More Pricing...

Restricted Item Add

KEMET

Multilayer Ceramic Capacitor, H Series, 100 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric] RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.925   10+ $0.654   25+ $0.543   50+ $0.43   100+ $0.319   250+ $0.303   500+ $0.286   1000+ $0.27   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.83   10+ $0.613   25+ $0.552   50+ $0.49   100+ $0.42   250+ $0.386   500+ $0.333   1000+ $0.28   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50,000 In stock

50,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/18/20

$0.003

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price Your Price
 
 
1+ $0.005
$0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.005
$0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.