New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. SMD MLCC Multilayer Ceramic Capacitors
                      Print Page

                      AC0603JRNPO9BN821

                      CAP, 820PF, 50V, MLCC, 0603 ROHS COMPLIANT: YES

                      Date/Lot Code

                      YAGEO AC0603JRNPO9BN821
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoAC0603JRNPO9BN821
                      Newark Part No.67AK2917
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,880 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.059
                      25+$0.051
                      50+$0.044
                      100+$0.036
                      250+$0.034
                      500+$0.032
                      1000+$0.024
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $0.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoAC0603JRNPO9BN821
                      Newark Part No.67AK2917
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance820pF
                      Voltage(DC)50V
                      Capacitor Case / Package0603 [1608 Metric]
                      Capacitance Tolerance± 5%
                      Dielectric CharacteristicC0G / NP0
                      Product RangeAC Series
                      Product Length1.6mm
                      Product Width0.85mm
                      Capacitor TerminalsWraparound
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      820pF

                      Capacitor Case / Package

                      0603 [1608 Metric]

                      Dielectric Characteristic

                      C0G / NP0

                      Product Length

                      1.6mm

                      Capacitor Terminals

                      Wraparound

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Voltage(DC)

                      50V

                      Capacitance Tolerance

                      ± 5%

                      Product Range

                      AC Series

                      Product Width

                      0.85mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for AC0603JRNPO9BN821

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.