You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER VR05S09

DC/DC Converter, 1 Output, 4.5 W, 9 V, 500 mA, VR05 Series

XP POWER VR05S09
×

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VR05S09
Newark Part No.:
68AJ3798
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VR05 Series
Technical Datasheet:
VR05S09   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VR05 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 Output

:
4.5W

:
9V

:
500mA

:
VR05 Series

:
Through Hole

:
12V

:
36V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The VR05 series provides a cost effective compact efficient switching regulator solution operating from a wide range DC input.
  • Non isolated 0.5A switching regulator
  • Wide input range to 36V
  • SIP3 package
  • Class B conducted & radiated emissions
  • Short circuit protection
  • Low 0.1mA standby input current
  • MTBF >2MHrs
  • 3 year warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 43 Minimum: 43
  • 25+
  • 100+
Quantity Price Your Price
 
 
25+ $2.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --