You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VET30US180C2-JA

AC/DC Power Supply, 1 Output, 30 W, 18 V, 1.67 A

VET30US180C2-JA - AC/DC Power Supply, 1 Output, 30 W, 18 V, 1.67 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VET30US180C2-JA
Newark Part No.:
10AC5494
Product Range
VET30 Series
Technical Datasheet:
VET30US180C2-JA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
30W

:
18V

:
1.67A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VET30 Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The VET30 series of desktop power supplies comply with the very latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
  • Energy efficiency level VI
  • European Coc Tier 2
  • Universal Input
  • Class II Construction
  • Output Voltages from 12V to 24V
  • Switching frequency is 24KHz to 70KHz
  • 5.5mm x 2.1mm x 12mm DC jack output connector
  • Dimension is 4.53" x 1.89" x 1.28" (115mm x 48mm x 32.5mm)
  • UL/cUL60950-1, EN60950-1, CCC safety approval
  • Operating temperature range from 0°C to +60°C

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$15.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $15.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $15.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $13.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange