You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UCH600PS48

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W @ 10CFM, 600 W, 90V AC to 264V AC

Date/Lot Code
XP POWER UCH600PS48
×
×

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
UCH600PS48
Newark Part No.:
51AH7137
Product Range
UCH600 Series
Technical Datasheet:
UCH600PS48   Datasheet
See all Technical Docs

Product Range Selector (UCH600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
600W

:
150W @ 10CFM

:
90V AC to 264V AC

:
Fixed

:
48V

:
3.1A







:
UCH600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Approved for medical and ITE applications, this range of convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0” by 8.0”. The UCH600 provides up to 600 W convection-cooled leading to very high power density of 9.5 W/in3 . A 12 V/0.6 A fan supply is included in the design to faciliate system cooling, if required, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70 °C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/22 level B allow the versatile UCH600 series to be used in a vast range of applications.
  • Convection cooled
  • Medical and ITE approvals
  • Compact 5.0” by 8.0” footprint
  • Suitable for BF applications
  • 5 V standby and remote on/off
  • 12 V fan output
  • -20 °C to +70 °C operation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 2/20/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$266.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $266.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $258.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $250.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $239.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $223.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --