You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDU5660S350 - 

LED Driver DC/DC Converter, LDU56 Series, 19.6 W, 56 V, 350 mA, PWM, Through Hole

LDU5660S350 - LED Driver DC/DC Converter, LDU56 Series, 19.6 W, 56 V, 350 mA, PWM, Through Hole
LDU5660S350 - LED Driver DC/DC Converter, LDU56 Series, 19.6 W, 56 V, 350 mA, PWM, Through Hole
LDU5660S350 - LED Driver DC/DC Converter, LDU56 Series, 19.6 W, 56 V, 350 mA, PWM, Through Hole

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU5660S350
Newark Part No.:
29X2253
Product Range
LDU56 Series
Technical Datasheet:
LDU5660S350   Datasheet
See all Technical Docs

Product Information


:
LDU56 Series

:
19.6W

:
56V

:
350mA

:
PWM

:
Through Hole

:
Adjustable

:
9V

:
60V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KMI series IEC Mineral Insulated Thermocouples. 310 stainless steel models have good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmosphere and typical applications include brick & cement klins, glass industry, heat treatment & annealing furnaces power stations, flues, heat exchangers etc. Inconel® Alloy 600 sheath models have excellent oxidation resistance to 1100°C and typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic fibre production, steam boilers, paper industry etc.
  • Constant Current Output
  • LED Drive Current up to 1000 mA
  • LED Strings from 2 V to 56 V
  • PWM Dimming Control
  • High Efficiency up to 97%
  • Open or Short Circuit LED Protection
  • 100mm Tails

Applications

Sensing & Instrumentation, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$11.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $11.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.