You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDU2030S500 - 

LED Driver DC/DC Converter, LDU20 Series, 14 W, 28 V, 500 mA, Analogue, PWM

LDU2030S500 - LED Driver DC/DC Converter, LDU20 Series, 14 W, 28 V, 500 mA, Analogue, PWM
LDU2030S500 - LED Driver DC/DC Converter, LDU20 Series, 14 W, 28 V, 500 mA, Analogue, PWM
LDU2030S500 - LED Driver DC/DC Converter, LDU20 Series, 14 W, 28 V, 500 mA, Analogue, PWM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU2030S500
Newark Part No.:
82T8712
Product Range
LDU20 Series
Technical Datasheet:
LDU2030S500   Datasheet
See all Technical Docs

Product Information


:
LDU20 Series

:
14W

:
28V

:
500mA

:
Analogue, PWM

:
Through Hole

:
Adjustable

:
7V

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/13/20

$8.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price Your Price
 
 
10+ $8.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.