You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JVA151500S24-D

DC/DC Converter, 1 Output, 15 W, 24 V, 625 mA

JVA151500S24-D - DC/DC Converter, 1 Output, 15 W, 24 V, 625 mA

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JVA151500S24-D
Newark Part No.:
43AC1972
Product Range
JVA15 Series
Technical Datasheet:
JVA151500S24-D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
15W

:
24V

:
625mA

:
-

:
-

:
-

:
-

:
JVA15 Series

:
200V

:
1.5kV

:
DIN Rail

:
Fixed

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The JVA15 and JVA40 series is a new type of product for renewable energy, electric vehicles and industrial applications that require fully encapsulated DC-DC converters with either PCB or DIN rail mount versions. All models accept an ultra-wide input range from 200V to 1500VDC that is common in a number of renewable energy, electric vehicles and industrial applications.  They provide a DC output with a choice of 12V, 15V or 24VDC and are available with either 15 or 40 Watts of output power.  In addition, the JVA15 has a 5VDC output model with 10 Watts. All models provide a tightly regulated output and provide 4000VAC isolation for 60 seconds. The fully encapsulated modules have a plastic case, low profile and offer PCB pin connections for the standard models or screw terminals for the optional -D DIN Rail option.  Both power ranges of the JVA series measure 4.92 x 2.95 x 1.57" (125 x 75 x 40mm), the optional DIN Rail mount models (-D) are 5.07 x 4.01 x 1.92" (129 x 102 x 49mm). The new JVA series have safety agency approvals per EN62109 for photovoltaic power systems and UL1741/CSA-C22.2 No. 107-1 for distributed energy resources.  Both conducted and radiated EMI emissions meet EN55022 Class A limits with additional components.
  • Renewable Energy and Industrial Applications
  • Ultrawide Input Range - 200V to 1500VDC
  • Fully Encapsulated PCB Mount & DIN Rail Versions
  • DIN Rail Version. Option with Built In EMI Filter & 1500 VDC Fuse available (-DF)
  • Operating Temperature -40°C to 70°C
  • Remote On/Off

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$84.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price Your Price
 
 
10+ $84.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $81.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $75.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange