Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoITV0515S
Newark Part No.44Y5566
Product RangeITV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.770 |
| 25+ | $9.430 |
| 100+ | $8.920 |
Price for:Each
Minimum: 20
Multiple: 20
$195.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITV0515S
Newark Part No.44Y5566
Product RangeITV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133.3mA
Output Voltage - Output 2-15V
Output Current - Output 233.3mA
Product RangeITV Series
Output RegulationSemi-regulated
Input Voltage DC Min4.5V
Isolation Voltage3kV
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width19.5mm
Height10mm
Depth6mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ITV series is a 1W unregulated DC-DC Converter with auto recovery short-circuit protection.
- Single and Dual Outputs
- Operating Temperature -40°C to 105°C
- SIP Package
- Full Load at 95 °C Ambient
- 3000VDC Isolation
- Class B Radiated Emissions
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33.3mA
Output Current - Output 2
33.3mA
Output Regulation
Semi-regulated
Isolation Voltage
3kV
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
10mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Product Range
ITV Series
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
19.5mm
Depth
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate