You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GCU500PS24

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250 W, 500W @ 10CFM

GCU500PS24 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250 W, 500W @ 10CFM

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
GCU500PS24
Newark Part No.:
49AC1692
Product Range
GCU500 Series
Technical Datasheet:
GCU500PS24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
250W

:
500W @ 10CFM

:
80V AC to 264V AC

:
Adjustable, Fixed

:
24V

:
10.4A

:
-

:
-

:
-

:
-

:
-

:
-

:
GCU500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The GCU500 is packaged in a 3.3" x 6.5" x 1.55" package and achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical applications
  • 250 W Convection & 500 W Forced-cooled Ratings
  • 5 V Standby Output
  • Universal 80 - 264 VAC Input
  • IT & Medical Safety Approvals
  • -40° C to +70° C Operation
  • Power Fail & Remote On/Off
  • Class B Emissions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$168.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $168.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $162.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $157.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $151.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $141.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange