You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C06N

High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 1.67 mA

C06N - High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 1.67 mA

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
C06N
Newark Part No.:
78Y6071
Product Range
C Series
Technical Datasheet:
C06N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Regulated

:
Negative Output

:
Fixed, Adjustable

:
1W

:
1.67mA

:
Through Hole

:
0V

:
-600V

:
11.5V

:
16V

:
C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

C series miniature, regulated high voltage DC to DC converters provide clean and reliable high voltage in a shielded, PC mount package. These modules exhibit very low ripple, noise and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer and excellent filtering techniques. Typical applications include photomultiplier tubes, solid state detectors, electrophoresis, piezo devices, capacitor charging and EO lenses.
  • 0 to 100% programmable output
  • High stability of less than 50ppm/°C (typical)
  • Ideal for integration into compact and sensitive equipments
  • Sealed to withstand immersion cleaning process
  • External gain adjust for calibration
  • Isolated steel enclosure featuring a separate grounding pin

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$198.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $198.03
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $195.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $192.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $186.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $180.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange