You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALM150PS24C2-8

AC/DC Power Supply, ITE & Medical, 1 Output, 150 W, 24 V, 6.2 A

ALM150PS24C2-8 - AC/DC Power Supply, ITE & Medical, 1 Output, 150 W, 24 V, 6.2 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ALM150PS24C2-8
Newark Part No.:
99AC8611
Product Range
ALM150 Series
Technical Datasheet:
ALM150PS24C2-8   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
150W

:
24V

:
6.2A

:
-

:
-

:
4 Way DIN

:
-

:
-

:
Fixed

:
80V AC to 264V AC

:
ALM150 Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ALM150 series of medical external power supplies is fully approved to international medical and IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.
  • Energy efficiency level VI and EU CoC tier 2 compliant
  • Less than 0.15W standby power
  • 0°C to 60°C operation
  • Low earth leakage current
  • Dimension is 7.323" x 2.843" x 1.496" (186.0 x 72.0 x 38.0mm)
  • Class II Construction

Applications

Medical

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$75.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $75.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $72.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $70.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $67.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $63.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange